
LCXND4040MKL100MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040MKL100MDGTR-ND - Tape & Reel (TR) 587-LCXND4040MKL100MDGCT-ND - Cut Tape (CT) 587-LCXND4040MKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040MKL100MDG |
Description | FIXED IND 10UH 1.1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.1 A 170mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.83600 | $18.36 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.59900 | $79.95 |
| 100 | $1.50690 | $150.69 |
| 250 | $1.39380 | $348.45 |
| 500 | $1.31418 | $657.09 |
| 1,000 | $1.23911 | $1,239.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.09068 | $4,908.06 |
| 9,000 | $1.02851 | $9,256.59 |
| 13,500 | $0.99384 | $13,416.84 |
| 22,500 | $0.95186 | $21,416.85 |
| 31,500 | $0.92521 | $29,144.11 |
| 45,000 | $0.90457 | $40,705.65 |

