


LCDND3030MKT3R3MM | |
---|---|
DigiKey Part Number | 587-LCDND3030MKT3R3MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKT3R3MMCT-ND - Cut Tape (CT) 587-LCDND3030MKT3R3MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKT3R3MM |
Description | FIXED IND 3.3UH 1.9A 167MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 1.65 A 173mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 173mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.12000 | $51.20 |
25 | $4.73840 | $118.46 |
50 | $4.46660 | $223.33 |
100 | $4.21150 | $421.15 |
250 | $3.89636 | $974.09 |
500 | $3.67378 | $1,836.89 |
1,000 | $3.46617 | $3,466.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.26658 | $6,533.16 |
4,000 | $3.08060 | $12,322.40 |
6,000 | $2.97688 | $17,861.28 |
10,000 | $2.85131 | $28,513.10 |
14,000 | $2.83181 | $39,645.34 |