


LCDND3030MKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKT2R2MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKT2R2MMCT-ND - Cut Tape (CT) 587-LCDND3030MKT2R2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKT2R2MM |
Description | FIXED IND 2.2UH 2.1A 112 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.1 A 112mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 10 | $5.10700 | $51.07 |
| 100 | $4.20070 | $420.07 |
| 1,000 | $3.45732 | $3,457.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.25825 | $6,516.50 |
| 4,000 | $3.07274 | $12,290.96 |
| 6,000 | $2.96929 | $17,815.74 |
| 10,000 | $2.84404 | $28,440.40 |
| 14,000 | $2.82458 | $39,544.12 |

