


LCDND2020KKTR68MM | |
|---|---|
DigiKey Part Number | 587-LCDND2020KKTR68MMTR-ND - Tape & Reel (TR) 587-LCDND2020KKTR68MMCT-ND - Cut Tape (CT) 587-LCDND2020KKTR68MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND2020KKTR68MM |
Description | FIXED IND 680NH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 2 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $3.27600 | $32.76 |
| 100 | $2.69490 | $269.49 |
| 1,000 | $2.21590 | $2,215.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.05029 | $5,125.72 |
| 5,000 | $1.93348 | $9,667.40 |
| 7,500 | $1.86831 | $14,012.32 |
| 12,500 | $1.78943 | $22,367.88 |
| 17,500 | $1.73936 | $30,438.80 |
| 25,000 | $1.72431 | $43,107.75 |

