MFG_LCDND2020KKT4R7MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LCDND2020KKT4R7MM
Power Inductor MCOIL™ Series

LCDND2020KKT4R7MM

DigiKey Part Number
587-LCDND2020KKT4R7MMTR-ND - Tape & Reel (TR)
587-LCDND2020KKT4R7MMCT-ND - Cut Tape (CT)
587-LCDND2020KKT4R7MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDND2020KKT4R7MM
Description
FIXED IND 4.7UH 750MA 435MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 750 mA 435mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Unshielded
DC Resistance (DCR)
435mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.25500$32.55
100$2.67760$267.76
1,000$2.20173$2,201.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.03718$5,092.95
5,000$1.92111$9,605.55
7,500$1.85636$13,922.70
12,500$1.77799$22,224.88
17,500$1.72824$30,244.20
25,000$1.71329$42,832.25
Manufacturers Standard Package