


LCCNF2012KKT1R0MA | |
|---|---|
DigiKey Part Number | 587-LCCNF2012KKT1R0MATR-ND - Tape & Reel (TR) 587-LCCNF2012KKT1R0MACT-ND - Cut Tape (CT) 587-LCCNF2012KKT1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF2012KKT1R0MA |
Description | FIXED IND 1UH 2.7A SURFACE MOUNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.7 A 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.60100 | $36.01 |
| 100 | $2.96300 | $296.30 |
| 1,000 | $2.43685 | $2,436.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22024 | $6,660.72 |
| 6,000 | $2.09381 | $12,562.86 |
| 9,000 | $2.02329 | $18,209.61 |
| 15,000 | $1.93793 | $29,068.95 |
| 21,000 | $1.88373 | $39,558.33 |
| 30,000 | $1.83442 | $55,032.60 |

