MFG_LBCNF2012KKTR47MAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBCNF2012KKTR47MAD

DigiKey Part Number
587-LBCNF2012KKTR47MADTR-ND - Tape & Reel (TR)
587-LBCNF2012KKTR47MADCT-ND - Cut Tape (CT)
587-LBCNF2012KKTR47MADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCNF2012KKTR47MAD
Description
FIXED IND 0.47UH SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 3.8 A 41mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.20200$32.02
100$2.63610$263.61
1,000$2.16789$2,167.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97516$5,925.48
6,000$1.86264$11,175.84
9,000$1.79991$16,199.19
15,000$1.72394$25,859.10
21,000$1.68383$35,360.43
Manufacturers Standard Package