MFG_LBCNF1608KKTR47MAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBCNF1608KKTR47MAD

DigiKey Part Number
587-LBCNF1608KKTR47MADTR-ND - Tape & Reel (TR)
587-LBCNF1608KKTR47MADCT-ND - Cut Tape (CT)
587-LBCNF1608KKTR47MADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCNF1608KKTR47MAD
Description
FIXED IND 0.47UH SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 3 A 65mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.70400$27.04
100$2.22120$222.12
1,000$1.82634$1,826.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66392$4,991.76
6,000$1.56909$9,414.54
9,000$1.51621$13,645.89
15,000$1.45218$21,782.70
21,000$1.41153$29,642.13
30,000$1.39179$41,753.70
Manufacturers Standard Package