
LBCNF1608KKTR24MAD | |
---|---|
DigiKey Part Number | 587-LBCNF1608KKTR24MADTR-ND - Tape & Reel (TR) 587-LBCNF1608KKTR24MADCT-ND - Cut Tape (CT) 587-LBCNF1608KKTR24MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF1608KKTR24MAD |
Description | FIXED IND 0.24UH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Multilayer Inductor 3.8 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.70400 | $27.04 |
100 | $2.22120 | $222.12 |
1,000 | $1.82634 | $1,826.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.66392 | $4,991.76 |
6,000 | $1.56909 | $9,414.54 |
9,000 | $1.51621 | $13,645.89 |
15,000 | $1.45218 | $21,782.70 |
21,000 | $1.41153 | $29,642.13 |
30,000 | $1.39179 | $41,753.70 |