
LB3218T680K | |
---|---|
DigiKey Part Number | 587-3086-2-ND - Tape & Reel (TR) 587-3086-1-ND - Cut Tape (CT) 587-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T680K |
Description | FIXED IND 68UH 145MA 1.49OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T680K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.49Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.71400 | $7.14 |
100 | $0.58870 | $58.87 |
1,000 | $0.48420 | $484.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.45649 | $912.98 |
4,000 | $0.43038 | $1,721.52 |
6,000 | $0.41583 | $2,494.98 |
10,000 | $0.39820 | $3,982.00 |
14,000 | $0.38700 | $5,418.00 |
20,000 | $0.37549 | $7,509.80 |
50,000 | $0.34748 | $17,374.00 |
100,000 | $0.32772 | $32,772.00 |
200,000 | $0.31818 | $63,636.00 |