-1,45mm.jpg)
LB2012T6R8M | |
---|---|
DigiKey Part Number | 587-2448-2-ND - Tape & Reel (TR) 587-2448-1-ND - Cut Tape (CT) 587-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T6R8M |
Description | FIXED IND 6.8UH 135MA 470MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.71400 | $7.14 |
100 | $0.58870 | $58.87 |
1,000 | $0.48420 | $484.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44104 | $1,323.12 |
6,000 | $0.41583 | $2,494.98 |
9,000 | $0.40177 | $3,615.93 |
15,000 | $0.38475 | $5,771.25 |
21,000 | $0.37394 | $7,852.74 |
30,000 | $0.36282 | $10,884.60 |
75,000 | $0.33578 | $25,183.50 |
150,000 | $0.31818 | $47,727.00 |