-1,45mm.jpg)
LB2012T470M | |
---|---|
DigiKey Part Number | 587-5877-2-ND - Tape & Reel (TR) 587-5877-1-ND - Cut Tape (CT) 587-5877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T470M |
Description | FIXED IND 47UH 60MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 60 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.71600 | $7.16 |
100 | $0.59020 | $59.02 |
1,000 | $0.48544 | $485.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44217 | $1,326.51 |
6,000 | $0.41690 | $2,501.40 |
9,000 | $0.40280 | $3,625.20 |
15,000 | $0.38574 | $5,786.10 |
21,000 | $0.37489 | $7,872.69 |
30,000 | $0.36374 | $10,912.20 |
75,000 | $0.33664 | $25,248.00 |
150,000 | $0.31899 | $47,848.50 |