-1,45mm.jpg)
LB2012T470M | |
|---|---|
DigiKey Part Number | 587-5877-2-ND - Tape & Reel (TR) 587-5877-1-ND - Cut Tape (CT) 587-5877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T470M |
Description | FIXED IND 47UH 60MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 60 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.71000 | $7.10 |
| 100 | $0.58500 | $58.50 |
| 1,000 | $0.48111 | $481.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43822 | $1,314.66 |
| 6,000 | $0.41317 | $2,479.02 |
| 9,000 | $0.39920 | $3,592.80 |
| 15,000 | $0.38229 | $5,734.35 |
| 21,000 | $0.37155 | $7,802.55 |
| 30,000 | $0.36050 | $10,815.00 |
| 75,000 | $0.33363 | $25,022.25 |
| 150,000 | $0.31614 | $47,421.00 |

