
LAYPH10060DL220MGA | |
---|---|
DigiKey Part Number | 587-LAYPH10060DL220MGATR-ND - Tape & Reel (TR) 587-LAYPH10060DL220MGACT-ND - Cut Tape (CT) 587-LAYPH10060DL220MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL220MGA |
Description | FIXED IND 22UH 2.8A 53 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.1 A 44mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL220MGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $9.32100 | $93.21 |
25 | $8.62320 | $215.58 |
50 | $8.13140 | $406.57 |
100 | $7.66660 | $766.66 |
250 | $7.09264 | $1,773.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.68796 | $3,343.98 |
1,000 | $6.30671 | $6,306.71 |
1,500 | $6.09407 | $9,141.11 |
2,500 | $5.83662 | $14,591.55 |
3,500 | $5.67318 | $19,856.13 |
5,000 | $5.51408 | $27,570.40 |