
LAMGL160808T101RD | |
|---|---|
DigiKey Part Number  | 587-LAMGL160808T101RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T101RDCT-ND - Cut Tape (CT) 587-LAMGL160808T101RDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LAMGL160808T101RD  | 
Description  | FERRITE BEAD 100 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 35mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LAMGL160808T101RD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiyo Yuden  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 100 Ohms @ 100 MHz  | |
Current Rating (Max)  | 1.9A  | |
DC Resistance (DCR) (Max)  | 35mOhm  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 150°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | Automotive  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.88500 | $18.85 | 
| 25 | $1.63160 | $40.79 | 
| 50 | $1.46040 | $73.02 | 
| 100 | $1.30050 | $130.05 | 
| 250 | $1.10760 | $276.90 | 
| 500 | $0.97446 | $487.23 | 
| 1,000 | $0.85256 | $852.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.69653 | $2,786.12 | 

