JWK105C6474MP-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.73000
Datasheet
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

JWK105C6474MP-F

DigiKey Part Number
587-6448-2-ND - Tape & Reel (TR)
587-6448-1-ND - Cut Tape (CT)
587-6448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK105C6474MP-F
Description
CAP CER 0.47UF 6.3V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK105C6474MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.62000$31.00
100$0.54100$54.10
500$0.41074$205.37
1,000$0.37046$370.46
2,500$0.32810$820.25
5,000$0.30260$1,513.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28164$2,816.40
20,000$0.26439$5,287.80
30,000$0.25575$7,672.50
50,000$0.24617$12,308.50
70,000$0.24058$16,840.60
100,000$0.23519$23,519.00
Manufacturers Standard Package