


JWK105C6474MPHF | |
|---|---|
DigiKey Part Number | 587-6449-2-ND - Tape & Reel (TR) 587-6449-1-ND - Cut Tape (CT) 587-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK105C6474MPHF |
Description | CAP CER 0.47UF 6.3V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK105C6474MPHF Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.62070 | $62.07 |
| 500 | $0.47422 | $237.11 |
| 1,000 | $0.42916 | $429.16 |
| 2,500 | $0.38168 | $954.20 |
| 5,000 | $0.35306 | $1,765.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32954 | $3,295.40 |
| 20,000 | $0.31018 | $6,203.60 |
| 30,000 | $0.30049 | $9,014.70 |
| 50,000 | $0.28975 | $14,487.50 |
| 70,000 | $0.28347 | $19,842.90 |
| 100,000 | $0.27743 | $27,743.00 |

