


JMK325BJ476MM-P | |
---|---|
DigiKey Part Number | 587-5458-2-ND - Tape & Reel (TR) 587-5458-1-ND - Cut Tape (CT) 587-5458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476MM-P |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325BJ476MM-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.11180 | $105.59 |
100 | $2.00760 | $200.76 |
500 | $1.63366 | $816.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44144 | $1,441.44 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.14683 | $3,440.49 |
5,000 | $1.12310 | $5,615.50 |
7,000 | $1.11489 | $7,804.23 |
10,000 | $1.10678 | $11,067.80 |
12,000 | $1.10493 | $13,259.16 |
24,000 | $1.09850 | $26,364.00 |