

JMK325B7476MMHTR | |
---|---|
DigiKey Part Number | 587-3406-2-ND - Tape & Reel (TR) 587-3406-1-ND - Cut Tape (CT) 587-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476MMHTR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476MMHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.74800 | $67.48 |
50 | $5.33760 | $266.88 |
100 | $4.89810 | $489.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.15492 | $2,077.46 |
1,000 | $3.92512 | $3,925.12 |
1,500 | $3.81002 | $5,715.03 |
2,500 | $3.68252 | $9,206.30 |
3,500 | $3.50044 | $12,251.54 |
5,000 | $3.29975 | $16,498.75 |
6,000 | $3.25258 | $19,515.48 |
12,000 | $3.16390 | $37,966.80 |