

JMK325B7476MM-TR | |
---|---|
DigiKey Part Number | 587-2781-2-ND - Tape & Reel (TR) 587-2781-1-ND - Cut Tape (CT) 587-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476MM-TR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476MM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
10 | $5.39200 | $53.92 |
50 | $4.20380 | $210.19 |
100 | $3.83780 | $383.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.19554 | $1,597.77 |
1,000 | $2.76463 | $2,764.63 |
1,500 | $2.66593 | $3,998.89 |
2,500 | $2.56608 | $6,415.20 |
3,500 | $2.55309 | $8,935.82 |
5,000 | $2.54028 | $12,701.40 |
6,000 | $2.47709 | $14,862.54 |
12,000 | $2.46306 | $29,556.72 |