


JMK325B7476KM-PR | |
|---|---|
DigiKey Part Number | 587-5453-2-ND - Tape & Reel (TR) 587-5453-1-ND - Cut Tape (CT) 587-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476KM-PR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476KM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.94400 | $49.44 |
| 50 | $3.84260 | $192.13 |
| 100 | $3.50160 | $350.16 |
| 500 | $3.15636 | $1,578.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59008 | $2,590.08 |
| 2,000 | $2.33093 | $4,661.86 |
| 3,000 | $2.31228 | $6,936.84 |
| 5,000 | $2.29229 | $11,461.45 |
| 7,000 | $2.28537 | $15,997.59 |
| 10,000 | $2.27857 | $22,785.70 |
| 12,000 | $2.27530 | $27,303.60 |
| 24,000 | $2.25972 | $54,233.28 |
| 25,000 | $2.25585 | $56,396.25 |

