


JMK325ABJ107MMHT | |
|---|---|
DigiKey Part Number | 587-3402-2-ND - Tape & Reel (TR) 587-3402-1-ND - Cut Tape (CT) 587-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ107MMHT |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ107MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.14000 | $51.40 |
| 50 | $4.22440 | $211.22 |
| 100 | $3.70640 | $370.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05486 | $1,527.43 |
| 1,000 | $2.83802 | $2,838.02 |
| 1,500 | $2.70933 | $4,063.99 |
| 2,500 | $2.57975 | $6,449.38 |
| 3,500 | $2.56673 | $8,983.56 |
| 5,000 | $2.55389 | $12,769.45 |
| 6,000 | $2.46547 | $14,792.82 |
| 12,000 | $2.32564 | $27,907.68 |

