1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ106MLHT

DigiKey Part Number
587-4910-2-ND - Tape & Reel (TR)
587-4910-1-ND - Cut Tape (CT)
587-4910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ106MLHT
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ106MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34200$13.42
50$0.97640$48.82
100$0.86350$86.35
500$0.69264$346.32
1,000$0.61402$614.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53990$1,079.80
4,000$0.50864$2,034.56
6,000$0.50599$3,035.94
10,000$0.47725$4,772.50
14,000$0.46268$6,477.52
20,000$0.45885$9,177.00
24,000$0.44742$10,738.08
48,000$0.43323$20,795.04
50,000$0.42760$21,380.00
Manufacturers Standard Package