


JMK316BJ106ML-T | |
---|---|
DigiKey Part Number | 587-5447-2-ND - Tape & Reel (TR) 587-5447-1-ND - Cut Tape (CT) 587-5447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106ML-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.12800 | $11.28 |
50 | $0.81340 | $40.67 |
100 | $0.71620 | $71.62 |
500 | $0.55484 | $277.42 |
1,000 | $0.50248 | $502.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46108 | $922.16 |
4,000 | $0.42706 | $1,708.24 |
6,000 | $0.41001 | $2,460.06 |
10,000 | $0.39113 | $3,911.30 |
14,000 | $0.38009 | $5,321.26 |
20,000 | $0.36948 | $7,389.60 |
24,000 | $0.34505 | $8,281.20 |
48,000 | $0.34284 | $16,456.32 |
50,000 | $0.34272 | $17,136.00 |