


JMK316BBJ107MLHT | |
|---|---|
DigiKey Part Number | 587-3716-2-ND - Tape & Reel (TR) 587-3716-1-ND - Cut Tape (CT) 587-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BBJ107MLHT |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BBJ107MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.61400 | $36.14 |
| 50 | $2.76080 | $138.04 |
| 100 | $2.49730 | $249.73 |
| 500 | $2.05448 | $1,027.24 |
| 1,000 | $1.91741 | $1,917.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61543 | $3,230.86 |
| 4,000 | $1.47555 | $5,902.20 |
| 6,000 | $1.43134 | $8,588.04 |
| 10,000 | $1.38658 | $13,865.80 |

