
JMK316BBJ107ML8T | |
---|---|
DigiKey Part Number | 587-JMK316BBJ107ML8TTR-ND - Tape & Reel (TR) 587-JMK316BBJ107ML8TCT-ND - Cut Tape (CT) 587-JMK316BBJ107ML8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BBJ107ML8T |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BBJ107ML8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.13700 | $51.37 |
50 | $3.99260 | $199.63 |
100 | $3.64100 | $364.10 |
500 | $3.23946 | $1,619.73 |
1,000 | $2.86342 | $2,863.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.71228 | $5,424.56 |
4,000 | $2.55668 | $10,226.72 |
6,000 | $2.50895 | $15,053.70 |
10,000 | $2.45638 | $24,563.80 |
14,000 | $2.41596 | $33,823.44 |
20,000 | $2.37711 | $47,542.20 |
24,000 | $2.35868 | $56,608.32 |