

JMK212BJ475KD-T | |
---|---|
DigiKey Part Number | 587-1301-2-ND - Tape & Reel (TR) 587-1301-1-ND - Cut Tape (CT) 587-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ475KD-T |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212BJ475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.48494 | $242.47 |
1,000 | $0.43329 | $433.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33437 | $1,337.48 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30388 | $3,646.56 |
20,000 | $0.30213 | $6,042.60 |
28,000 | $0.29257 | $8,191.96 |
40,000 | $0.29156 | $11,662.40 |
48,000 | $0.29108 | $13,971.84 |
96,000 | $0.28279 | $27,147.84 |
100,000 | $0.28213 | $28,213.00 |