2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BJ225KG-T

DigiKey Part Number
587-2724-2-ND - Tape & Reel (TR)
587-2724-1-ND - Cut Tape (CT)
587-2724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ225KG-T
Description
CAP CER 2.2UF 6.3V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BJ225KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ225KD-TTaiyo Yuden9,531587-2981-1-ND$1.56000Upgrade
EMK212BJ225KG-TTaiyo Yuden276,257587-1293-1-ND$1.23000Upgrade
LMK212BJ225KD-TTaiyo Yuden0587-1296-1-ND$1.48000Upgrade
TMK212BJ225KD-TTaiyo Yuden10,899587-2398-1-ND$2.06000Upgrade
TMK212BJ225KG-TTaiyo Yuden19,288587-1292-1-ND$1.73000Upgrade
In-Stock: 5,389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56400$28.20
100$0.49250$49.25
500$0.37162$185.81
1,000$0.33445$334.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28874$866.22
6,000$0.26639$1,598.34
9,000$0.25520$2,296.80
15,000$0.24281$3,642.15
21,000$0.23557$4,946.97
30,000$0.22861$6,858.30
Manufacturers Standard Package