M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BJ106MG-T

DigiKey Part Number
587-1943-2-ND - Tape & Reel (TR)
587-1943-1-ND - Cut Tape (CT)
587-1943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ106MG-T
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
JMK212BJ106MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551,106
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.02000$10.20
50$0.72940$36.47
100$0.64040$64.04
500$0.49196$245.98
1,000$0.44603$446.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30771$923.13
6,000$0.29602$1,776.12
9,000$0.28589$2,573.01
15,000$0.27987$4,198.05
21,000$0.27515$5,778.15
30,000$0.26783$8,034.90
36,000$0.26436$9,516.96
72,000$0.25267$18,192.24
75,000$0.25205$18,903.75
Manufacturers Standard Package