
JMK212B7475MGHT | |
---|---|
DigiKey Part Number | 587-JMK212B7475MGHTTR-ND - Tape & Reel (TR) 587-JMK212B7475MGHTCT-ND - Cut Tape (CT) 587-JMK212B7475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212B7475MGHT |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212B7475MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.15200 | $11.52 |
50 | $0.83000 | $41.50 |
100 | $0.73110 | $73.11 |
500 | $0.56496 | $282.48 |
1,000 | $0.51383 | $513.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44641 | $1,339.23 |
6,000 | $0.41654 | $2,499.24 |
9,000 | $0.38886 | $3,499.74 |
15,000 | $0.37387 | $5,608.05 |
21,000 | $0.37256 | $7,823.76 |
30,000 | $0.35858 | $10,757.40 |
36,000 | $0.35798 | $12,887.28 |
72,000 | $0.34781 | $25,042.32 |
75,000 | $0.34700 | $26,025.00 |