JMK212AC6106MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.51086
Datasheet

Direct


TDK Corporation
In Stock: 8,150
Unit Price: $2.05000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.23738
Datasheet

Upgrade


TDK Corporation
In Stock: 2,455
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 78,701
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,210
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 89,300
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 54,463
Unit Price: $2.05000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 192,096
Unit Price: $1.56000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.41121
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK212AC6106MG-T

DigiKey Part Number
JMK212AC6106MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK212AC6106MG-T
Description
CAP CER 10UF 6.3V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36309$1,089.27
Manufacturers Standard Package