CL21X106KQQNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 146,306
Unit Price: $2.05000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 192,096
Unit Price: $1.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 2,455
Unit Price: $2.05000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.38000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.91300
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.32294
Datasheet

Upgrade


TDK Corporation
In Stock: 78,701
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,000
Unit Price: $2.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 89,300
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 136,855
Unit Price: $2.71000
Datasheet

Upgrade


Murata Electronics
In Stock: 61,944
Unit Price: $1.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,666,877
Unit Price: $1.40000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.40417
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X106KQQNNNE

DigiKey Part Number
1276-3026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21X106KQQNNNE
Description
CAP CER 10UF 6.3V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X106KQQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23738$2,373.80