


JMK212ABJ106MK-T | |
|---|---|
DigiKey Part Number | 587-2982-2-ND - Tape & Reel (TR) 587-2982-1-ND - Cut Tape (CT) 587-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106MK-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212ABJ106MK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.55800 | $15.58 |
| 50 | $1.13900 | $56.95 |
| 100 | $1.01080 | $101.08 |
| 500 | $0.89206 | $446.03 |
| 1,000 | $0.72766 | $727.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58121 | $2,324.84 |
| 8,000 | $0.55934 | $4,474.72 |
| 12,000 | $0.53992 | $6,479.04 |
| 20,000 | $0.53718 | $10,743.60 |
| 28,000 | $0.51869 | $14,523.32 |
| 40,000 | $0.51711 | $20,684.40 |
| 48,000 | $0.51635 | $24,784.80 |
| 96,000 | $0.50390 | $48,374.40 |
| 100,000 | $0.50292 | $50,292.00 |

