


JMK212ABJ106MK-T | |
---|---|
DigiKey Part Number | 587-2982-2-ND - Tape & Reel (TR) 587-2982-1-ND - Cut Tape (CT) 587-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106MK-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212ABJ106MK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $0.93930 | $93.93 |
500 | $0.79942 | $399.71 |
1,000 | $0.73234 | $732.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63182 | $2,527.28 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.53913 | $6,469.56 |
20,000 | $0.53639 | $10,727.80 |
28,000 | $0.50506 | $14,141.68 |
40,000 | $0.50351 | $20,140.40 |
48,000 | $0.48586 | $23,321.28 |