


JMK107C6475KA-T | |
---|---|
DigiKey Part Number | 587-5550-2-ND - Tape & Reel (TR) 587-5550-1-ND - Cut Tape (CT) 587-5550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107C6475KA-T |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107C6475KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35560 | $17.78 |
100 | $0.30790 | $30.79 |
500 | $0.22720 | $113.60 |
1,000 | $0.20242 | $202.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15190 | $607.60 |
8,000 | $0.14151 | $1,132.08 |
12,000 | $0.13634 | $1,636.08 |
20,000 | $0.13542 | $2,708.40 |
28,000 | $0.13056 | $3,655.68 |
40,000 | $0.12872 | $5,148.80 |
48,000 | $0.12670 | $6,081.60 |
96,000 | $0.11990 | $11,510.40 |
100,000 | $0.11954 | $11,954.00 |