


JMK107BJ475MA-T | |
|---|---|
DigiKey Part Number | 587-1255-2-ND - Tape & Reel (TR) 587-1255-1-ND - Cut Tape (CT) 587-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475MA-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ475MK-T | Taiyo Yuden | 3,150 | 587-1944-1-ND | $2.22000 | Direct |
| EMK107ABJ475KA-T | Taiyo Yuden | 353,615 | 587-2786-1-ND | $2.06000 | Upgrade |
| JMK107BJ475KA-T | Taiyo Yuden | 479,336 | 587-1785-1-ND | $0.99000 | Upgrade |
| LMK107BJ475KA-T | Taiyo Yuden | 299,346 | 587-1441-1-ND | $1.23000 | Upgrade |
| JMK105BBJ475MV-F | Taiyo Yuden | 2,463,610 | 587-2787-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21228 | $212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17358 | $694.32 |
| 8,000 | $0.15923 | $1,273.84 |
| 12,000 | $0.15205 | $1,824.60 |
| 20,000 | $0.14410 | $2,882.00 |
| 28,000 | $0.13945 | $3,904.60 |
| 40,000 | $0.13498 | $5,399.20 |

