



JMK107BJ225KA-T | |
|---|---|
DigiKey Part Number | 587-1254-2-ND - Tape & Reel (TR) 587-1254-1-ND - Cut Tape (CT) 587-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ225KA-T |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ225KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ225KK-T | Taiyo Yuden | 2,509 | 587-1960-1-ND | $0.14000 | Direct |
| EMK107BJ225KA-T | Taiyo Yuden | 430,978 | 587-1430-1-ND | $0.11000 | Upgrade |
| LMK107BJ225KA-T | Taiyo Yuden | 58,461 | 587-1253-1-ND | $0.12000 | Upgrade |
| TMK107ABJ225KA-T | Taiyo Yuden | 304,750 | 587-2909-1-ND | $0.14000 | Upgrade |
| JMK105BJ225KV-F | Taiyo Yuden | 78,322 | 587-5867-1-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30670 | $30.67 |
| 500 | $0.22576 | $112.88 |
| 1,000 | $0.20093 | $200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16390 | $655.60 |
| 8,000 | $0.15017 | $1,201.36 |
| 12,000 | $0.14329 | $1,719.48 |
| 20,000 | $0.13568 | $2,713.60 |
| 28,000 | $0.13124 | $3,674.72 |
| 40,000 | $0.12697 | $5,078.80 |

