


JMK107BJ225KK-T | |
|---|---|
DigiKey Part Number | 587-1960-2-ND - Tape & Reel (TR) 587-1960-1-ND - Cut Tape (CT) 587-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ225KK-T |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ225KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ225KA-T | Taiyo Yuden | 2,891 | 587-1254-1-ND | $0.90000 | Similar |
| CGB3B1X5R1C225K055AC | TDK | 79,643 | 445-7474-1-ND | $1.64000 | Upgrade |
| CL10A225KA5LNNC | Samsung Electro-Mechanics | 721,560 | 1276-1878-1-ND | $1.81000 | Upgrade |
| 06036D225KAT2A | KYOCERA AVX | 295,577 | 478-KGM15BR50J225KTCT-ND | $1.23000 | Similar |
| C0603C225K9PACTU | KEMET | 101,762 | 399-C0603C225K9PACTUCT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.40530 | $40.53 |
| 500 | $0.30256 | $151.28 |
| 1,000 | $0.27106 | $271.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22404 | $896.16 |
| 8,000 | $0.20659 | $1,652.72 |
| 12,000 | $0.19785 | $2,374.20 |
| 20,000 | $0.18818 | $3,763.60 |
| 28,000 | $0.18252 | $5,110.56 |
| 40,000 | $0.17709 | $7,083.60 |

