M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107BC6226MA-T

DigiKey Part Number
587-5445-2-ND - Tape & Reel (TR)
587-5445-1-ND - Cut Tape (CT)
587-5445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BC6226MA-T
Description
CAP CER 22UF 6.3V X6S 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BC6226MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.28400$22.84
50$1.70340$85.17
100$1.52560$152.56
500$1.27452$637.26
1,000$1.13167$1,131.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99238$3,969.52
8,000$0.94065$7,525.20
12,000$0.91473$10,976.76
20,000$0.88602$17,720.40
28,000$0.86922$24,338.16
40,000$0.86665$34,666.00
Manufacturers Standard Package