

JMK105BJ474MC-F | |
---|---|
DigiKey Part Number | 587-4570-2-ND - Tape & Reel (TR) 587-4570-1-ND - Cut Tape (CT) 587-4570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ474MC-F |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ474MC-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.33200 | $13.32 |
50 | $0.96400 | $48.20 |
100 | $0.85280 | $85.28 |
500 | $0.66446 | $332.23 |
1,000 | $0.60638 | $606.38 |
2,500 | $0.54513 | $1,362.83 |
5,000 | $0.50826 | $2,541.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.44478 | $8,895.60 |
40,000 | $0.43241 | $17,296.40 |
60,000 | $0.42211 | $25,326.60 |
100,000 | $0.41070 | $41,070.00 |