

JMK105BC6475MV-F | |
---|---|
DigiKey Part Number | 587-5442-2-ND - Tape & Reel (TR) 587-5442-1-ND - Cut Tape (CT) 587-5442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BC6475MV-F |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BC6475MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.61300 | $6.13 |
50 | $0.42960 | $21.48 |
100 | $0.37330 | $37.33 |
500 | $0.27872 | $139.36 |
1,000 | $0.24956 | $249.56 |
2,500 | $0.21890 | $547.25 |
5,000 | $0.20043 | $1,002.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14858 | $1,485.80 |
20,000 | $0.13866 | $2,773.20 |
30,000 | $0.13799 | $4,139.70 |
50,000 | $0.13722 | $6,861.00 |
70,000 | $0.13676 | $9,573.20 |
100,000 | $0.13630 | $13,630.00 |