Parametric Equivalent



JWK105C6474MP-F | |
|---|---|
DigiKey Part Number | 587-6448-2-ND - Tape & Reel (TR) 587-6448-1-ND - Cut Tape (CT) 587-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK105C6474MP-F |
Description | CAP CER 0.47UF 6.3V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK105C6474MP-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWK105C6474MPHF | Taiyo Yuden | 0 | 587-6449-1-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.41074 | $205.37 |
| 1,000 | $0.37046 | $370.46 |
| 2,500 | $0.32810 | $820.25 |
| 5,000 | $0.30260 | $1,513.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28164 | $2,816.40 |
| 20,000 | $0.26439 | $5,287.80 |
| 30,000 | $0.25575 | $7,672.50 |
| 50,000 | $0.24617 | $12,308.50 |
| 70,000 | $0.24058 | $16,840.60 |
| 100,000 | $0.23519 | $23,519.00 |


