01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

JMK042BJ104MC-W

DigiKey Part Number
587-JMK042BJ104MC-WTR-ND - Tape & Reel (TR)
587-JMK042BJ104MC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JMK042BJ104MC-W
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK042BJ104MC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.56300$5.63
50$0.39480$19.74
100$0.34180$34.18
500$0.25406$127.03
1,000$0.22705$227.05
2,500$0.19858$496.45
5,000$0.18148$907.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.14634$5,853.60
80,000$0.13851$11,080.80
120,000$0.13459$16,150.80
200,000$0.13024$26,048.00
280,000$0.12770$35,756.00
400,000$0.12525$50,100.00
480,000$0.12410$59,568.00
Manufacturers Standard Package