M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMF316AB7106KLHT

DigiKey Part Number
587-6496-2-ND - Tape & Reel (TR)
587-6496-1-ND - Cut Tape (CT)
587-6496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMF316AB7106KLHT
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMF316AB7106KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$1.98300$19.83
50$1.47020$73.51
100$1.31190$131.19
500$1.10612$553.06
1,000$0.96295$962.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87088$1,741.76
4,000$0.81198$3,247.92
6,000$0.76989$4,619.34
10,000$0.72758$7,275.80
14,000$0.70826$9,915.64
20,000$0.70593$14,118.60
24,000$0.68797$16,511.28
48,000$0.68416$32,839.68
Manufacturers Standard Package