


JMF316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-6496-2-ND - Tape & Reel (TR) 587-6496-1-ND - Cut Tape (CT) 587-6496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMF316AB7106KLHT |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMF316AB7106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.98300 | $19.83 |
| 50 | $1.47020 | $73.51 |
| 100 | $1.31190 | $131.19 |
| 500 | $1.10612 | $553.06 |
| 1,000 | $0.96295 | $962.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87088 | $1,741.76 |
| 4,000 | $0.81198 | $3,247.92 |
| 6,000 | $0.76989 | $4,619.34 |
| 10,000 | $0.72758 | $7,275.80 |
| 14,000 | $0.70826 | $9,915.64 |
| 20,000 | $0.70593 | $14,118.60 |
| 24,000 | $0.68797 | $16,511.28 |
| 48,000 | $0.68416 | $32,839.68 |

