1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325C7475MN-TE

DigiKey Part Number
587-5041-2-ND - Tape & Reel (TR)
587-5041-1-ND - Cut Tape (CT)
587-5041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325C7475MN-TE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325C7475MN-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.22300$62.23
50$4.88660$244.33
100$4.47570$447.57
500$4.13970$2,069.85
1,000$3.56544$3,565.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.18311$6,366.22
4,000$3.16154$12,646.16
6,000$3.15035$18,902.10
10,000$3.08886$30,888.60
14,000$3.04155$42,581.70
20,000$2.99602$59,920.40
24,000$2.97445$71,386.80
Manufacturers Standard Package