Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMK316B7683KLHT | |
|---|---|
DigiKey Part Number  | 587-HMK316B7683KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7683KLHTCT-ND - Cut Tape (CT) 587-HMK316B7683KLHTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HMK316B7683KLHT  | 
Description  | CAP CER 0.068UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HMK316B7683KLHT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.44400 | $14.44 | 
| 50 | $1.05400 | $52.70 | 
| 100 | $0.93410 | $93.41 | 
| 500 | $0.73100 | $365.50 | 
| 1,000 | $0.66851 | $668.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.61707 | $1,234.14 | 
| 4,000 | $0.57479 | $2,299.16 | 
| 6,000 | $0.55362 | $3,321.72 | 
| 10,000 | $0.53017 | $5,301.70 | 
| 14,000 | $0.51646 | $7,230.44 | 
| 20,000 | $0.50328 | $10,065.60 | 
| 24,000 | $0.49703 | $11,928.72 | 
| 48,000 | $0.47600 | $22,848.00 | 
| 50,000 | $0.47488 | $23,744.00 | 




