1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316AC7225KLHTE

DigiKey Part Number
587-5025-2-ND - Tape & Reel (TR)
587-5025-1-ND - Cut Tape (CT)
587-5025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316AC7225KLHTE
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316AC7225KLHTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.47000$5.47
10$3.40200$34.02
50$2.58780$129.39
100$2.28270$228.27
500$1.91742$958.71
1,000$1.78728$1,787.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.59833$3,196.66
4,000$1.54343$6,173.72
6,000$1.52439$9,146.34
10,000$1.49906$14,990.60
14,000$1.47047$20,586.58
20,000$1.44296$28,859.20
24,000$1.42993$34,318.32
48,000$1.39266$66,847.68
Manufacturers Standard Package