

HMK316ABJ225ML-TE | |
---|---|
DigiKey Part Number | 587-5024-2-ND - Tape & Reel (TR) 587-5024-1-ND - Cut Tape (CT) 587-5024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316ABJ225ML-TE |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316ABJ225ML-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91320 | $95.66 |
100 | $1.71690 | $171.69 |
500 | $1.43708 | $718.54 |
1,000 | $1.28420 | $1,284.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09231 | $2,184.62 |
4,000 | $1.03165 | $4,126.60 |
6,000 | $1.02703 | $6,162.18 |
10,000 | $0.97073 | $9,707.30 |
14,000 | $0.95920 | $13,428.80 |
20,000 | $0.95624 | $19,124.80 |
24,000 | $0.94635 | $22,712.40 |