Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK212B7683KG-T | |
|---|---|
DigiKey Part Number | 587-HMK212B7683KG-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK212B7683KG-T |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7683KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASH21GSB7683KTNA01 | Taiyo Yuden | 0 | 587-MLASH21GSB7683KTNA01TR-ND | $0.36005 | Parametric Equivalent |
| MSASH21GSB7683KTNA01 | Taiyo Yuden | 0 | 587-MSASH21GSB7683KTNA01TR-ND | $0.36005 | Parametric Equivalent |
| 0805B683K101CT | Walsin Technology Corporation | 0 | 1292-0805B683K101CTTR-ND | $0.09594 | Parametric Equivalent |
| 0805J1000683KXT | Knowles Syfer | 0 | 0805J1000683KXT-ND | $5.05269 | Parametric Equivalent |
| 885012207127 | Würth Elektronik | 1,701 | 732-12091-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36005 | $1,080.15 |









